ECM25DKMT

PBT & PHOSPHOR BRONZE; .00

The ECM25DKMT is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable connectivity in industrial environments. With a pitch of 3.96mm and 50 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and wire wrap termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for use in diverse electronic systems. Its threaded mount type and 14.22mm tail length facilitate easy installation onto PCBs. With Matte Tin termination plating and a compact design of 9.4mm width and 15.49mm height, the ECM25DKMT is a versatile solution for board-to-board and card edge connections in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM25DKMT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: