ECM25DKNI

Heilind Number:SULECM25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKNI

Detailed Description

The ECM25DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, it ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its 2-row, 50-position configuration with a 3.96mm pitch allows for efficient PCB mating. The cantilever contact type and straddle orientation provide secure connections, while the threaded mount and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance. The Matte Tin termination plating enhances durability. Ideal for industrial and commercial electronics, the ECM25DKNI is a dependable choice for your connectivity needs.