ECM25DKSS

Heilind Number:SULECM25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKSS

Detailed Description

Introducing the ECM25DKSS, a high-performance board-to-board connector designed for seamless connectivity in electronic systems. This female connector boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable operation even in demanding environments. Featuring two rows of 50 cantilever contacts plated with gold, it guarantees excellent conductivity and signal integrity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type offer versatility in installation, while the thru-hole termination method provides secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM25DKSS is a trusted solution for critical connectivity needs in industries such as aerospace, telecommunications, and more.