ECM25DRFN

Heilind Number:SULECM25DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRFN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRFN

Detailed Description

The ECM25DRFN is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows of 50 female contacts with a pitch of 3.96mm, this connector ensures secure and efficient data transmission. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh operating conditions with a wide temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion, while the matte tin termination plating enhances solderability. With a maximum voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its straight orientation and no mounting requirement streamline installation, making it ideal for use in various electronic devices. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the ECM25DRFN ensures seamless connectivity and durability.