ECM25DRMN

Heilind Number:SULECM25DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRMN

Detailed Description

Introducing the ECM25DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance even in harsh environments. With a maximum amperage of 3A and a voltage rating of 950 VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and wire wrap termination method make it versatile for various circuit configurations. Gold-plated phosphor bronze contacts and matte tin plating on terminations offer excellent conductivity and corrosion resistance. Its straight orientation, loop bellow contact type, and 50 positions provide easy and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the ECM25DRMN for superior board-to-board connectivity in your next project.