ECM25DRTI-S13

PBT & PHOSPHOR BRONZE; .00

The ECM25DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a pitch of 3.96mm. With a voltage rating of 950 VAC and an amperage of 5A, it ensures safe and efficient power transmission. The threaded mount type and straddle orientation make for secure installation, while the full bellow contact type and gold plating guarantee excellent signal integrity. With 50 positions and matte tin termination plating, this connector is ideal for use in a wide range of industries. Operating in temperatures ranging from -65 to 125 °C, it is a durable and dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRTI-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULECM25DRTI-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: