ECM25DRTI

Heilind Number:SULECM25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRTI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRTI

Detailed Description

Introducing the ECM25DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. This female connector features two rows of 50 positions, accommodating a wide range of applications. With a threaded mount type and thru-hole termination method, it offers secure and stable installation on PCBs. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity in demanding environments. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for up to 5A and 950VAC. Operating temperature range of -65 to 125°C guarantees reliable performance in extreme conditions. The full bellow contact type and straight orientation further enhance connectivity. With a compact size of 10.95mm in height and 8.26mm in width, it saves space while delivering high functionality. Ideal for use in industrial, aerospace, and telecommunications applications, this connector meets the highest standards of quality and reliability. Upgrade your electronic designs with the ECM25DRTI and experience seamless connectivity like never before.