ECM25DSEI

PBT & PHOSPHOR BRONZE; .00

The ECM25DSEI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact straight orientation and a threaded mount type, this female connector ensures secure and stable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and is rated for up to 950 VAC and 5 A. Featuring a pitch of 3.96 mm and 50 positions, it allows for efficient cable routing and connectivity. Gold contact plating and a full bellow contact type guarantee low contact resistance and reliable signal integrity. With a matte tin termination plating and an operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Trust the ECM25DSEI for high-reliability performance in your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSEI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULECM25DSEI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: