ECM25DSUH

PBT & PHOSPHOR BRONZE; .00

The ECM25DSUH is a high-performance female PCB connector designed for reliable power and signal transmission in electronic systems. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. With 25 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form. Operating in temperatures ranging from -65 to 125°C, this connector is built for harsh environments. Its clearance hole mount type and straight orientation make installation easy. The Matte Tin termination plating adds further reliability. With its space-saving design and high reliability, the ECM25DSUH is ideal for board-to-board and card edge connections in a wide range of electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSUH
Amperage:5 A
Gender:Female
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULECM25DSUH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: