ECM25DTKD-S288

Heilind Number:SULECM25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTKD-S288

Detailed Description

The ECM25DTKD-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for a wide range of applications. Its female gender, two rows, and loop bellow contact type offer versatile connectivity options. The termination method of card extender and termination plating of Matte Tin guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and extreme operating conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient while delivering high performance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECM25DTKD-S288 is a reliable choice for seamless PCB connectivity.