ECM25DTMT

Heilind Number:SULECM25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DTMT

Detailed Description

Introducing the ECM25DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female configuration with a threaded mount type and through-hole termination method guarantees secure attachment to circuit boards. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and corrosion resistance, while the Loop Bellow contact type provides stable connections. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector is suitable for power and signal transmission. With 50 positions and a pitch of 3.96mm (.156in), it allows for high-density board mating. The right-angle orientation and .25in (6.35mm) tail length offer flexibility in design and installation. Certified for an operating temperature range of -65 to 125°C, it is ideal for aerospace, defense, industrial, and telecommunications applications. This connector, part of the ECM series, is a vital component in ensuring reliable interconnection within electronic systems.