ECM28DCKI-S288

PBT & PHORPHOR BRONZE .00

The ECM28DCKI-S288, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this female connector features a pitch of 3.96mm and is rated for up to 950VAC and 3A. Its threaded mount type and straddle orientation ensure secure installation, while the loop bellow contact type and gold plating guarantee excellent conductivity and signal integrity. With 56 positions and a termination method of card extender, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries, from telecommunications to industrial automation. Trust the ECM28DCKIS288 for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28DCKI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: