ECM28DCSH

Heilind Number:SULECM28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCSH

Detailed Description

Introducing the ECM28DCSH, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This female connector, with a contact pitch of 3.96mm (.156 in), features two rows of 56 gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it offers superior power transmission capabilities. The straight orientation and clearance hole mount type make installation easy and efficient. With a tail length of 4.06mm (.16 in) and a compact connector height of 15.49mm (.61 in), it is suitable for space-constrained applications. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, making it ideal for use in various environments. Trust the ECM28DCSH for seamless and secure board-to-board connections in your electronic designs.