ECM28DRAS

Heilind Number:SULECM28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRAS

Detailed Description

Introducing the ECM28DRAS, a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in electronic systems. Crafted with a combination of PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. The termination method of thru-hole soldering guarantees secure attachment to PCBs. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of industrial environments. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for right-angle orientation with 56 positions, it offers versatile connectivity options. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse settings. Its compact size, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. Trust the ECM28DRAS for premium quality and performance in your electronic designs.