ECM28DRKH-S13

Heilind Number:SULECM28DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKH-S13

Detailed Description

The ECM28DRKH-S13 PCB Connector boasts a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is ideal for high-power applications. Featuring a female gender and two rows of contacts, it offers ample connectivity options. The clearance hole mount type and card extender termination method simplify installation. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission, while the full bellow design enhances durability. With 56 positions at a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions of 10.95mm in height and 11.13mm in width make it versatile for various PCB designs. The Matte Tin termination plating ensures longevity and reliability. A part of the Board To Board PCB Connectors and Card Edge Connectors category, the ECM28DRKHS13 is a high-quality solution for your connectivity needs.