ECM28DRKI

Heilind Number:SULECM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKI

Detailed Description

Introducing the ECM28DRKI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Boasting a 5A amperage and 950VAC voltage rating, it offers robust power delivery capabilities. The female gender, two rows, and threaded mount type facilitate secure and stable connections. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal integrity. The 3.96mm pitch and full bellow contact type further enhance its performance. With 56 positions and a straight orientation, it enables versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layouts. With matte tin termination plating and compliance with industry standards, including RoHS, this connector ensures reliability and compatibility. Ideal for use in aerospace, defense, and industrial electronics, the ECM28DRKI is the perfect solution for high-reliability connectivity needs.