ECM28DRSD

Heilind Number:SULECM28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRSD

Detailed Description

Introducing the ECM28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 56 positions each, and clearance hole mount type offer versatile installation options. Termination is easy with the thru-hole method and matte tin plating. Contact integrity is maintained with gold-plated Phosphor Bronze contacts, guaranteeing optimal conductivity. The connector, with a pitch of 3.96mm (.156 in) and a straight orientation, is ideal for compact PCB layouts. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Trust the ECM28DRSD for efficient and durable board-to-board connections in your electronic designs.