ECM28DSUI

Heilind Number:SULECM28DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULECM28DSUI

Detailed Description

Introducing the ECM28DSUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated phosphor bronze contacts with a full bellow design guarantee excellent conductivity and durability. With 28 positions and a 3.96mm pitch, it allows for efficient signal routing. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Matte tin termination plating ensures long-term reliability. The ECM28DSUI is ideal for use in aerospace, defense, and industrial applications, where high reliability is paramount.