ECM28DTBD

Heilind Number:SULECM28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTBD

Detailed Description

Introducing the ECM28DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector ensures secure and reliable connections in your electronic systems. The female gender and right-angle orientation offer versatility in mounting options, while the clearance hole and thru-hole termination method simplify installation. Constructed with durable PBT and phosphor bronze materials, and plated with gold and matte tin, this connector guarantees excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it meets the stringent requirements of industrial and commercial environments. Trust the ECM28DTBD for seamless connectivity in your projects, delivering exceptional performance with every connection.