ECM28DTBI

Heilind Number:SULECM28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTBI

Detailed Description

Introducing the ECM28DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its dual-row, threaded mount design and right-angle orientation make it ideal for space-saving installations. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type offers enhanced durability. With a high voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of electronic systems. Boasting 56 positions and a pitch of 3.96 mm, it provides ample connectivity options for your PCB layout. The matte tin termination plating ensures secure soldering connections for long-term performance. Trust the ECM28DTBI for your critical PCB interconnect needs.