ECM28DTBS

Heilind Number:SULECM28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTBS

Detailed Description

Introducing the ECM28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 56 female contacts, this connector ensures secure and reliable connections. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and right-angle orientation allow for efficient PCB layout. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector meets stringent performance requirements. Its side-hole mount type and through-hole termination method make installation easy and secure. The connector's compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), saves space on the PCB. Termination plating with matte tin ensures durability. Whether in aerospace, defense, or industrial applications, the ECM28DTBS delivers exceptional reliability and performance.