ECM28DTKS

Heilind Number:SULECM28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTKS

Detailed Description

Introducing the ECM28DTKS board-to-board PCB connector, a high-performance and reliable solution for your electronic connectivity needs. Designed for durability and efficiency, this female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a 3A current rating and a voltage tolerance of 950VAC, it's suitable for a wide range of applications. The connector offers 56 positions in a compact design, with side hole mounting and through-hole termination for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh environments. The straight orientation and loop bellow contact type guarantee secure connections. With a tail length of 4.83mm and a low connector height of 15.49mm, it's space-efficient without compromising performance. Trust the ECM28DTKS for seamless connectivity in your PCB designs.