ECM28DTKT

Heilind Number:SULECM28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTKT

Detailed Description

Introducing the ECM28DTKT, a high-performance Board-to-Board PCB Connector designed for demanding applications. This Female connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring reliable conductivity in high-voltage environments up to 950 VAC. With a contact type of Loop Bellow and a straight orientation, it offers seamless connectivity in 2 rows with 56 positions, suitable for complex circuitry. The termination method is Through Hole with Matte Tin plating, guaranteeing secure and durable attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to endure harsh conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust the ECM28DTKT for superior performance in critical electronic systems.