ECM28MMSD

Heilind Number:SULECM28MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMSD

Detailed Description

The ECM28MMSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers superior durability and performance. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable connectivity in high-power applications. The gold-plated phosphor bronze contacts provide excellent conductivity and signal integrity, while the matte tin termination plating offers corrosion resistance. With a pitch of 3.96mm, it is suitable for high-density applications, and its straight orientation and 2-row design with 56 positions allow for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for various electronic devices. Trust the ECM28MMSD connector for high-reliability connectivity in your critical applications.