| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCCH |
ECM30DCCH
| Heilind Number: | SULECM30DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DCCH PCB Connector, a high-performance female connector designed for seamless board-to-board connectivity. With two rows of contacts, each featuring PBT and Phosphor Bronze construction plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 950VAC. The right-angle orientation and hairpin contact type offer efficient mating in tight spaces, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With 60 positions and a pitch of 3.96mm (.156in), it's perfect for demanding applications. Operating temperature range from -65 to 125°C, and matte tin termination plating ensure durability. The ECM30DCCH is the ideal choice for your PCB connectivity needs.

