ECM30DCMI

PBT & PHOSPHOR BRONZE; .00

The ECM30DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features a pitch of 3.96mm (.156 in) and is rated for up to 950VAC and 3A. With a threaded mount type and straight orientation, it offers secure and efficient connectivity. The hairpin contact type, gold plating, and phosphor bronze construction ensure excellent conductivity and longevity. With 60 positions and wire wrap termination method, it allows for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for high-reliability industries, the ECM30DCMI guarantees superior performance in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30DCMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: