ECM30DCST

Heilind Number:SULECM30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCST

Detailed Description

Introducing the ECM30DCST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in diverse environments. Featuring a 3A amperage and a voltage rating of 950 VAC, it guarantees efficient power transmission. With a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of Thru Hole and contact plating of Gold provide excellent conductivity. This Hairpin contact type connector with 60 positions and a pitch of 3.96mm is ideal for intricate circuitry. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh conditions. The straight orientation, tail length of 4.06mm, and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB layouts. With termination plating in Matte Tin, it ensures long-lasting performance. The ECM30DCST is a top choice for engineers and designers seeking a reliable and efficient board-to-board connection solution for their projects.