ECM30DCWD

Heilind Number:SULECM30DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCWD

Detailed Description

Introducing the ECM30DCWD, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding industrial environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in extreme operating temperatures ranging from -65 to 125°C. Its 60 gold-plated contacts, arranged in two rows with a 3.96mm pitch, offer a secure and low-resistance interface. The female gender, hairpin contact type, and thru-hole termination method further enhance its versatility and ease of installation. Meeting stringent standards, including a voltage rating of 950 VAC and a current rating of 3A, this connector is ideal for critical applications where performance and durability are paramount. Trust the ECM30DCWD to deliver uncompromising quality in your connectivity solutions.