ECM30DKAS

Heilind Number:SULECM30DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKAS

Detailed Description

The ECM30DKAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector has a current rating of 3A and can handle voltage up to 950 VAC. With two rows of 60 positions and a pitch of 3.96mm, it offers efficient connectivity on the board. The cantilever contact type ensures reliable signal transmission, while the gold plating guarantees optimal conductivity. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. With termination plating in matte tin, it ensures long-term durability. Ideal for high-reliability applications, the ECM30DKAS is a key component for maintaining signal integrity in critical systems.