ECM30DKDS

Heilind Number:SULECM30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKDS

Detailed Description

The ECM30DKDS is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring two rows and 60 positions with a 3.96mm pitch, this connector ensures secure and efficient connectivity. Its female gender and side hole mount type offer versatile installation options. Engineered with PBT and phosphor bronze materials, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C and a voltage rating of 950 VAC. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. With a cantilever contact type and straight orientation, it facilitates seamless signal transmission. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECM30DKDS for superior performance in demanding electronic systems.