ECM30DKMH

Heilind Number:SULECM30DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKMH

Detailed Description

Introducing the ECM30DKMH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 3.96mm (.156 inches) and two rows of 60 female contacts, this connector ensures secure and reliable connectivity. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance, while the cantilever contact type and wire wrap termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained setups. Trust the ECM30DKMH for efficient and durable board-to-board connections in your projects.