ECM30DKNS

Heilind Number:SULECM30DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKNS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKNS

Detailed Description

The ECM30DKNS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, this connector ensures optimal performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of applications. Its side hole mount type and card extender termination method make installation easy and secure. With 60 positions spread across 2 rows, it offers ample connectivity options. The Cantilever contact type and gold plating guarantee low contact resistance and enhanced conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures long-lasting durability. Whether for commercial or industrial use, the ECM30DKNS is a dependable choice for your connectivity needs.