ECM30MMDD

Heilind Number:SULECM30MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMDD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM30MMDD

Detailed Description

The ECM30MMDD is a high-performance board-to-board connector designed for demanding electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The right-angle orientation and dual-row configuration with 60 positions offer flexibility in PCB layout. Thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, the ECM30MMDD is ideal for use in aerospace, defense, and industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient space utilization on the board. Trust in the ECM30MMDD for high-reliability connectivity in your electronic designs.