ECM31DCCS

Heilind Number:SULECM31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCCS

Detailed Description

Introducing the ECM31DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, two rows, and side hole mount type facilitate easy installation. Utilizing a hairpin contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. Its right-angle orientation and 62 positions offer versatility in PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and other hi-rel applications, the ECM31DCCS is the perfect choice for robust and reliable board-to-board connections.