ECM31DCKN-S288

Heilind Number:SULECM31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKN-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, ECM31DCKN-S288, offers reliable power transmission with an amperage of 3A and a voltage rating of 950 VAC. Featuring two rows with 62 positions, this connector ensures efficient connectivity in high-density applications. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal integrity. With a pitch of 3.96mm, it's suitable for precise PCB connections. The termination method using a card extender and matte tin-plated termination ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its straddle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it versatile for various PCB configurations. Perfect for board-to-board and card edge connections, this connector is a dependable choice for demanding applications. (Character count: 154)