ECM31DKAH

Heilind Number:SULECM31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKAH

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female PCB Connector, SKU ECM31DKAH. This high-performance connector features two rows and a Clearance Hole mount type, ensuring efficient installation. With Thru-Hole termination method, contact is secure and reliable. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. The Cantilever contact type and Right Angle orientation make it versatile for various applications. Boasting 62 positions, each with a pitch of 3.96mm (.156in), it offers ample connectivity. With a voltage rating of 950VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it space-efficient. With Matte Tin termination plating, it ensures longevity. Ideal for hi-rel environments, this connector is a reliable solution for your PCB connectivity needs.