ECM31DKRN

Heilind Number:SULECM31DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM31DKRN. This high-quality connector features a female gender with two rows and a pitch of 3.96mm (.156in). With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make for secure connections. The 62 positions and termination method via Card Extender offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained applications. Its Matte Tin termination plating ensures durability. Classified under hi_rel, this connector is a dependable choice for demanding electronic systems.