| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DKSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DKSH |
ECM31DKSH
| Heilind Number: | SULECM31DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DKSH, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The contact materials, Phosphor Bronze, and Gold plating guarantee excellent conductivity and durability. Its Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, fits snugly on PCBs. Perfect for hi-rel applications, the ECM31DKSH is the ideal choice for Board To Board and Card Edge connections.

