ECM31DKUT

Heilind Number:SULECM31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKUT

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKUs ECM31DKUT, offers reliable connectivity with an amperage of 3A and voltage rating of 950VAC. Featuring a female gender design with two rows and threaded mount type, it ensures secure attachment. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. With a pitch of 3.96mm (.156 in) and cantilever contact type, it provides precise alignment and efficient power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. It has 62 positions and a tail length of 6.35mm (.25 in), meeting versatile connectivity needs. The matte tin termination plating guarantees durability and stability. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. This high-quality connector is ideal for use in demanding environments, offering reliable performance and long-term durability.