ECM31DRSS

Heilind Number:SULECM31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRSS

Detailed Description

Introducing the ECM31DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Featuring gold-plated phosphor bronze contacts and a loop bellow design, signal integrity is maintained with minimal interference. With 62 positions and a pitch of 3.96mm, it enables efficient data transmission. The straight orientation and termination through-hole method with matte tin plating ensure easy installation and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The ECM31DRSS is a reliable solution for high-reliability electronic systems.