ECM31DTAT

Heilind Number:SULECM31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DTAT

Detailed Description

Enhance your board-to-board connectivity with the ECM31DTAT, a high-performance female connector designed for ultimate reliability. With a pitch of 3.96mm/.156", this threaded-mount connector features two rows of 62 gold-plated contacts, ensuring superior signal transmission. Its loop bellow contact type and right-angle orientation provide secure and efficient mating. Constructed with PBT and phosphor bronze contact material and terminated through holes with matte tin plating, this connector guarantees durability even in harsh environments. Operating at temperatures ranging from -65°C to 125°C, it offers reliable performance in a variety of applications. With a voltage rating of 950VAC and an amperage of 3A, this connector is ideal for high-power setups. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM31DTAT is the perfect choice for your connectivity needs.