ECM36DCBH

Heilind Number:SULECM36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCBH

Detailed Description

The ECM36DCBH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 72 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation facilitate secure and space-saving connections. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. The termination plating of matte tin further enhances its durability. Ideal for use in aerospace, defense, and industrial applications, the ECM36DCBH is a reliable choice for your connectivity needs.