| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCCH |
ECM36DCCH
| Heilind Number: | SULECM36DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DCCH, a high-performance Board To Board PCB Connector specifically designed for demanding applications. With PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures optimal conductivity and durability. Featuring 72 positions in a right-angle orientation with a 3.96mm pitch, it offers seamless connectivity in tight spaces. The connector is rated for 3A and 950VAC, making it suitable for various power and signal transmission tasks. Its clearance hole mount and thru-hole termination method ensure easy and secure installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh environments. Trust the ECM36DCCH for your critical connectivity needs.

