ECM36DCCI

Heilind Number:SULECM36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCCI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCCI

Detailed Description

Introducing the ECM36DCCI, a high-performance board-to-board connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this connector ensures secure and reliable connections. Its female gender, 2-row design, and 72 positions accommodate complex circuitry with ease. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination ensures soldering integrity. Rated for 3A and 950VAC, this connector is suitable for high-power and high-voltage systems. With a wide operating temperature range of -65 to 125°C, it performs flawlessly in extreme conditions. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the ECM36DCCI for seamless and efficient board-to-board connections in your next project.