ECM36DCTN

Heilind Number:SULECM36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCTN

Detailed Description

The ECM36DCTN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows with a total of 72 female contacts, this connector is perfect for applications requiring multiple signal transmissions. Its straight orientation and no mounting requirement make installation simple. Made with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and stable power delivery. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and electronic devices. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Whether for commercial or industrial use, the ECM36DCTN is the ideal choice for seamless board-to-board connections.