ECM36DCTS

Heilind Number:SULECM36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTS

Detailed Description

Introducing the ECM36DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. The female gender, two rows, and side-hole mount type make it versatile for various PCB setups. Using a Thru-Hole termination method with Gold-plated Phosphor Bronze contacts, it guarantees excellent signal integrity. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. The Hairpin contact type and straight orientation further enhance its functionality. Its wide operating temperature range of -65 to 125°C, along with Matte Tin termination plating, ensures durability. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution. In conclusion, the ECM36DCTS is a top-of-the-line connector, perfect for critical electronic systems.