ECM36DKDD

Heilind Number:SULECM36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKDD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKDD

Detailed Description

Introducing the ECM36DKDD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gendered female interface with two rows of contacts, this connector ensures seamless connectivity in electronic assemblies. Constructed with durable PBT and phosphor bronze materials, it offers exceptional longevity even in demanding environments. The 3A amperage and 950VAC voltage rating make it suitable for various power and signal applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the cantilever contact type ensures stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in industrial, aerospace, and military applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Certified for performance and reliability, the ECM36DKDD is the perfect solution for your PCB connectivity needs.