ECM36DKMN

Heilind Number:SULECM36DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKMN

Detailed Description

ECM36DKMN features a high-performance Board-To-Board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this female connector offers 72 positions for secure and reliable connections. The termination method is wire wrap, ensuring easy installation. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and excellent conductivity. Gold-plated contacts further enhance signal transmission. Operating at a voltage of 950 VAC, this connector is suitable for high-power environments. With a straight orientation and a tail length of 14.22mm (.56 in), it provides versatility in assembly. The connector is also designed for a wide operating temperature range of -65 to 125°C. Its compact size, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Meeting stringent quality standards, this connector is a reliable choice for various industries.