ECM36DKNN

Heilind Number:SULECM36DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKNN

Detailed Description

Introducing the ECM36DKNN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows, this connector offers secure and efficient connectivity. Featuring a cantilever contact type made of phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum voltage of 950VAC and an amperage of 3A. The termination method is via card extender, guaranteeing easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 72 positions and a tail length of 15.37mm (.605in), it provides ample connectivity options. The connector's compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained PCB layouts. Its termination plating of matte tin enhances durability. Overall, the ECM36DKNN is a top-of-the-line solution for high-reliability board-to-board connections.