ECM36DKRN

Heilind Number:SULECM36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKRN

Detailed Description

Introducing the ECM36DKRN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 72 female contacts, this connector ensures seamless connectivity in demanding applications. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for performance and safety. The cantilever contact type and straddle orientation make it easy to insert and secure, while the termination method via card extender ensures a secure connection. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances durability, making it a reliable choice for mission-critical systems. Trust the ECM36DKRN for all your board-to-board connection needs.